Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SEMIKRON
SKN100/08
Datasheet
Semikron
SKN100/08
Volume Production
DIOD>100A
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
DIOD>100A
Mounting
Stud
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Element Configuration
Single
Max Operating Temperature
180°C
Min Operating Temperature
-40°C
Mount
Stud
Peak Non-Repetitive Surge Current
1.75kA
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account