
The SKN100/16 is a general purpose rectifier from Semikron with a maximum repetitive reverse voltage of 1.6V and a maximum forward surge current of 1.75kA. It has a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. The device is mounted via a stud and is compliant with RoHS regulations. The package case is DO-205AC and the device has a length of 6.496inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-205AC |
| Forward Current | 125A |
| Length | 6.496inch |
| Max Forward Surge Current (Ifsm) | 1.75kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6V |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |