
The SKN130/08 is a high-power Schottky diode with a maximum forward surge current of 2.5kA and a maximum repetitive reverse voltage of 800V. It has a maximum operating temperature range of -40°C to 180°C and is RoHS compliant. The diode is mounted on a stud and has dimensions of 24mm in width, 27.7mm in length, and 27.7mm in height.
Checking distributor stock and pricing after the page loads.
| Forward Current | 405A |
| Height | 27.7mm |
| Length | 27.7mm |
| Max Forward Surge Current (Ifsm) | 2.5kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 22mA |
| Mount | Stud |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
