
The SKN130/16 is a general purpose rectifier diode with a maximum forward surge current of 2.5kA and a maximum repetitive reverse voltage of 1.6kV. It has a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. The diode is packaged in a DO-205AC case and is mounted via a stud. It is compliant with RoHS regulations but not SVHC compliant.
Semikron SKN130/16 technical specifications.
| Package/Case | DO-205AC |
| Forward Current | 165A |
| Height | 27.7mm |
| Length | 27.7mm |
| Max Forward Surge Current (Ifsm) | 2.5kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 22mA |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKN130/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
