Rectifier Diode, 1 Phase, 1 Element, 320A, 1200V V(RRM), Silicon, DO-205AB, HERMETIC SEALED, METAL, CASE E15, 1 PIN
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 6kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |