
The SKN71/12 Schottky diode from Semikron features a maximum forward surge current of 1.15kA and a maximum reverse voltage of 1.2kV. It has a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. The diode is mounted via a stud and is compliant with RoHS regulations.
Sign in to ask questions about the Semikron SKN71/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKN71/12 technical specifications.
| Forward Current | 95A |
| Height | 34.5mm |
| Length | 19.62mm |
| Max Forward Surge Current (Ifsm) | 1.15kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10mA |
| Mount | Stud |
| RoHS Compliant | Yes |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKN71/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
