
The SKN71/16 is a general purpose rectifier from Semikron with a maximum repetitive reverse voltage of 1.6kV and a maximum forward current of 95A. It is packaged in a DO-203AB case and mounted via a stud. The device operates over a temperature range of -40°C to 180°C. It is compliant with RoHS regulations but not SVHC.
Sign in to ask questions about the Semikron SKN71/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKN71/16 technical specifications.
| Package/Case | DO-203AB |
| Forward Current | 95A |
| Max Forward Surge Current (Ifsm) | 1.15kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKN71/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
