
Semikron SKNA 4/13, TVS Diode, 2-Pin E 6
Checking distributor stock and pricing after the page loads.
| Diode Type | Avalanche |
| Height | 36.7mm |
| Length | 18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| RoHS Compliant | Yes |
| Width | 18mm |
| RoHS | Compliant |