
SEMIKRON SKRC 440-2 Surge Protector, SKRC Series, RC Snubber, 440 V
Semikron SKRC440-2 technical specifications.
| Capacitance | 47nF |
| Package/Case | Module |
| Depth | 21mm |
| Height | 28mm |
| Length | 92mm |
| Load Current | 500A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| Output Current | 500A |
| Reach SVHC Compliant | No |
| Resistance | 68R |
| Series | SKR |
| Tolerance | 10% |
| Voltage | 440V |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 92mm |
| RoHS | Compliant |
No datasheet is available for this part.
