Silicon Controlled Rectifier, 2800A I(T)RMS, 1200000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AD, HERMETIC SEALED, METAL, CASE B 14, 4 PIN
Semikron SKT1200/12E technical specifications.
| Package/Case | TO-220 |
| Height | 1.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 2.913inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKT1200/12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.