Semikron SKT340/12E technical specifications.
| Package/Case | TO-200AB |
| Hold Current | 400mA |
| Lead Length | 230mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKT340/12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
