Semikron SKT340/16E technical specifications.
| Height | 0.551inch |
| Length | 1.634inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.058inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKT340/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.