
The SKT40/08D thyristor from Semikron features a maximum repetitive reverse voltage of 800V and a hold current of 200mA. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The device is mounted via screws and is compliant with RoHS regulations. Its dimensions are 27mm in height, 19.62mm in length, and 17mm in width.
Semikron SKT40/08D technical specifications.
| Height | 27mm |
| Hold Current | 200mA |
| Length | 19.62mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKT40/08D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
