Semikron SKT50/12E technical specifications.
| Hold Current | 200mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKT50/12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
