Silicon Controlled Rectifier, 1600A I(T)RMS, 760000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-200AC, HERMETIC SEALED, METAL, CASE B 10, 4 PIN
Semikron SKT760/16E technical specifications.
| Package/Case | Module |
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
