The Semikron SKVC20A251 is a varistor with a maximum voltage rating of 320V DC and 250V AC, and a voltage tolerance of 15%. It features a maximum surge current of 6.5kA and is mounted via a bolt. The varistor has a metal package with a length of 92mm and a lead pitch of 20mm. It is not RoHS compliant.
Semikron SKVC20A251 technical specifications.
| Package/Case | Metal |
| Depth | 20mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Screw |
| Length | 92mm |
| Max Surge Current | 6.5kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Bolt |
| RoHS Compliant | No |
| Varistor Voltage | 390V |
| Voltage Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SKVC20A251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.