Semikron SKYPER32R technical specifications.
| Package/Case | Module |
| Height | 19mm |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 14.4V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKYPER32R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
