Semikron SM4004 technical specifications.
| Package/Case | DO-213AB |
| Current | 1A |
| Diameter | 2.5mm |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Height | 2.5mm |
| Length | 5mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SM4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.