Sign in to ask questions about the Semikron SM4005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SM4005 technical specifications.
| Diameter | 2.5mm |
| Element Configuration | Single |
| Length | 0.196inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SM4005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.