The Semikron SM5407 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features a JEDEC package code of DO-213AB and a pin count of 2. The diode element material is silicon and the diode type is a rectifier diode. The device has a maximum reverse voltage of 800 volts.
Semikron SM5407 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron SM5407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.