The TGL41-33A is a single-element transient voltage suppressor from Semikron with a clamping voltage of 45.7V and a reverse breakdown voltage of 31.4V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device is RoHS compliant and has a leakage current of 5nA.
Checking distributor stock and pricing after the page loads.
Semikron TGL41-33A technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 45.7V |
| Leakage Current | 5nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.