Zener Diode, 200V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, PLASTIC, MELF, 2 PIN
Semikron ZMY200 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.