
SEMISOUTH SDA10S120 Silicon Carbide Schottky Diode, SIC, Single, 1.2 kV, 10 A, 64 nC, TO-220
Semisouth SDA10S120 technical specifications.
| Package/Case | TO-220 |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
