Semisouth SDP30S120 technical specifications.
| Package/Case | TO-247 |
| Forward Current | 30A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Semisouth SDP30S120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
