
The Semitec 103AT5FT is a thermistor with a resistance of 10kR, a tolerance of 1%, and an operating temperature range of -50°C to 110°C. It has a radial termination and is packaged in bulk. The thermistor measures 2.4mm in height, 3.5mm in width, and 30mm in length, with a lead pitch of 2.5mm.
Semitec 103AT5FT technical specifications.
| Height | 2.4mm |
| Lead Pitch | 2.5mm |
| Length | 30mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | AT |
| Termination | Radial |
| Tolerance | 1% |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.