
The Semitec JT Series thermistor is a 10kR, 1% resistor available in a 0.5mm x 3.6mm x 50mm package. It operates over a temperature range of -50°C to 125°C. The JT Series thermistor is not RoHS compliant and is packaged in bulk.
Semitec 103JT-050 technical specifications.
| Height | 0.5mm |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | JT |
| Tolerance | 1% |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 103JT-050 to view detailed technical specifications.
No datasheet is available for this part.
