
The Semitec 103JT-075 is a thermistor with a resistance of 10kR and a tolerance of 1%. It measures 0.5mm in height, 3.6mm in width, and 75mm in length. Operating temperature range is between -50°C and 125°C. This component is not RoHS compliant and is packaged in bulk.
Semitec 103JT-075 technical specifications.
| Height | 0.5mm |
| Length | 75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | JT |
| Tolerance | 1% |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 103JT-075 to view detailed technical specifications.
No datasheet is available for this part.
