Semitec 103JT-100 technical specifications.
| Height | 0.5mm |
| Length | 100mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | JT |
| Tolerance | 1% |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 103JT-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.