Sign in to ask questions about the Semitec 103KT1608T-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semitec 103KT1608T-2P technical specifications.
| Package/Case | 0603 |
| Height | 0.95mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | KT |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Semitec 103KT1608T-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
