
NTC Thermistors 104kohm 3% 0603
Semitec 104KT1608T-3P technical specifications.
| Package/Case | 0603 |
| Height | 0.95mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Series | KT |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.