
The Semitec 10D2-08LC is a 2A current rating component with a resistance of 10 ohms and a tolerance of 15%. It has a radial lead termination and is available in bulk packaging. The component operates within a temperature range of -50°C to 170°C.
Sign in to ask questions about the Semitec 10D2-08LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semitec 10D2-08LC technical specifications.
| Current Rating | 2A |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | D2 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 10D2-08LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.