Sign in to ask questions about the Semitec 30DT-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semitec 30DT-1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Manufacturer Series | DT |
| Resistance | 30000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semitec 30DT-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.