NTC Thermistors 5ohms 3amps Clinch lead
Semitec 5D2-08LC technical specifications.
| Current Rating | 3A |
| Diameter | 10mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 5R |
| Series | D2 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.