Surge Arrestor Gas Tube Arrestor 230VDC 1.5KA Thru-Hole
Checking distributor stock and pricing after the page loads.
Semitec GTA-230D technical specifications.
| Type | Gas Tube Arrestor |
| Failsafe Protection | No |
| Max Voltage Rating | 230VDC |
| Maximum Surge Current | 1.5kA |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |