
Checking distributor stock and pricing after the page loads.
Semitec S-101T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| RoHS | Compliant |
No datasheet is available for this part.