Diode TVS Single Bi-Dir 12.1V 2KW 2-Pin
Semitec Z2015 technical specifications.
| Capacitance | 640pF |
| Clamping Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 22.7A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.