
The Semitec Z2 Series SIDAC features a capacitance of 520pF and a clamping voltage of 26.5V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 18.8A. The device is available in bulk packaging with 200 units per package and has an axial termination. It is not RoHS compliant.
Semitec Z2018 technical specifications.
| Capacitance | 520pF |
| Clamping Voltage | 26.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 18.8A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.
