The Semitec Z2 Series Z2022 is a bidirectional SIDAC with a capacitance of 420pF and a clamping voltage of 31.9V. It operates over a temperature range of -40°C to 125°C and has a peak pulse power rating of 500W. The device is available in bulk packaging with 200 units per package and features an axial termination. It is not RoHS compliant.
Semitec Z2022 technical specifications.
| Capacitance | 420pF |
| Clamping Voltage | 31.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15.7A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.