TVS Diodes - Transient Voltage Suppressors 33V 500W
Checking distributor stock and pricing after the page loads.
Semitec Z2033 technical specifications.
| Capacitance | 280pF |
| Clamping Voltage | 47.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10.5A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.
