The Semitec Z2 series SIDAC is a unidirectional device with a capacitance of 560pF and a clamping voltage of 47.7V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 10.5A. The device is available in bulk packaging with 200 units per package and features an axial termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Semitec Z2033U technical specifications.
| Capacitance | 560pF |
| Clamping Voltage | 47.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10.5A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.