The Semitec Z2 240pF 56.4V Bidirectional SIDAC features a peak pulse power of 500W and a maximum surge current of 8.86A. It operates over a temperature range of -40°C to 125°C and is available in bulk packaging with 200 units per package. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Semitec Z2039 technical specifications.
| Capacitance | 240pF |
| Clamping Voltage | 56.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8.86A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.