The Semitec Z2039U is a unidirectional SIDAC with a capacitance of 480pF and a clamping voltage of 56.4V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 8.86A. This component is available in bulk packaging with 200 units per package and features an axial termination.
Checking distributor stock and pricing after the page loads.
Semitec Z2039U technical specifications.
| Capacitance | 480pF |
| Clamping Voltage | 56.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8.86A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.