The Semitec Z2047 is a 200pF bidirectional SIDAC with a clamping voltage of 67.8V. It operates over a temperature range of -40°C to 125°C and can withstand a maximum surge current of 7.37A. The device is available in bulk packaging with 200 units per package and features axial termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Semitec Z2047 technical specifications.
| Capacitance | 200pF |
| Clamping Voltage | 67.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.37A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.