The Semitec Z2 Series SIDAC features a capacitance of 160pF and a clamping voltage of 80.5V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 6.21A. The device is available in bulk packaging with 200 units per package and has an axial termination type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 160pF |
| Clamping Voltage | 80.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.21A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |