The Semitec Z2 Series Bidirectional SIDAC is a 110pF capacitance device with a clamping voltage of 118V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 4.24A. The device is available in a bulk packaging configuration with 200 units per package. It is not RoHS compliant and features an axial termination.
Checking distributor stock and pricing after the page loads.
Semitec Z2082 technical specifications.
| Capacitance | 110pF |
| Clamping Voltage | 118V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.24A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.