
The Semitec Z2100 is a bidirectional surge suppressor with a capacitance of 90pF and a clamping voltage of 144V. It operates within a temperature range of -40°C to 125°C and can handle a maximum surge current of 3.47A. The device is available in bulk packaging with 200 units per package and features an axial termination. It is not RoHS compliant.
Semitec Z2100 technical specifications.
| Capacitance | 90pF |
| Clamping Voltage | 144V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.47A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.