The Z2120U is a unidirectional surge suppressor with a clamping voltage of 173V and a peak pulse power of 500W. It has a capacitance of 150pF and operates over a temperature range of -40°C to 125°C. The device is available in bulk packaging with 200 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Semitec Z2120U technical specifications.
| Capacitance | 150pF |
| Clamping Voltage | 173V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.89A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.