The Semitec Z2 Series SIDAC is a unidirectional device with a clamping voltage of 258V and a peak pulse power of 500W. It operates over a temperature range of -40°C to 125°C and has an axial termination. The device is available in bulk packaging with 200 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Semitec Z2180U technical specifications.
| Capacitance | 98pF |
| Clamping Voltage | 258V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.94A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.