The Semitec ZD033 is a bidirectional surge suppressor with a clamping voltage of 48.6V and peak pulse power of 250W. It operates within a temperature range of -40°C to 125°C and has a capacitance of 27.2pF. The device is available in bulk packaging with 200 units per package. It is not RoHS compliant. The ZD033 is an axial-lead device.
Semitec ZD033 technical specifications.
| Capacitance | 27.2pF |
| Clamping Voltage | 48.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5.14A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | ZD |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.