
The Semitec ZS1012-T is a semiconductor device with a capacitance of 551pF and a clamping voltage of 17.3V. It operates within a temperature range of -40°C to 125°C and has a maximum surge current of 17.3A. This device is available in a tape and reel packaging with 1500 units per package and is terminated as SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Capacitance | 551pF |
| Clamping Voltage | 17.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 17.3A |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | ZS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
